Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No11 12 300 0110
Order Code1845121
Technical Datasheet
Accessory TypeCarrier Hood
For Use WithHan-Yellock Connectors
Connector Shell Size30
Cable Exit Angle-
Connector Body MaterialAluminium Body
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Carrier Hood
Connector Shell Size
30
Connector Body Material
Aluminium Body
SVHC
No SVHC (15-Jan-2018)
For Use With
Han-Yellock Connectors
Cable Exit Angle
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222