Print Page
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-2830045
Order Code1667043
Product RangeDatamate
Technical Datasheet
Product RangeDatamate
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithM80-454, M80-455, M80-456, M80-457, M80-458 or M80-459 Moulds
Wire Size AWG Min24AWG
Contact MaterialBeryllium Copper
Alternatives for M80-2830045
3 Products Found
Product Overview
The Datamate series high performance/high reliability Connector range is approved to meet the exacting requirements of British Standard 9525-F0033, this conformity is made possible by Harwin's high reliability 4 finger beryllium copper contact technology. The contact features a 4 finger beryllium copper clip to ensure integrity of connection under the most severe conditions. The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration and shock or operates in harsh environments.
- J-Tek and L-Tek fixing variants offer additional security
- Mates with known industry equivalents
- Ideal for COTS applications
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Product Range
Datamate
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
M80-454, M80-455, M80-456, M80-457, M80-458 or M80-459 Moulds
Contact Material
Beryllium Copper
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042