Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
78+ | US$5.990 |
Price for:Each
Minimum: 78
Multiple: 78
US$467.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8401742
Order Code2853764
Product RangeM80
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
GenderSocket
No. of Contacts17Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Product RangeM80
Contact Material-
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
No. of Contacts
17Contacts
Connector Mounting
Through Hole Mount
Contact Material
-
SVHC
Lead (21-Jan-2025)
Pitch Spacing
2mm
Gender
Socket
Contact Termination Type
Through Hole
Product Range
M80
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001202