Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoR6435-00
Order Code861560
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height35mm
External Width4mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The R6435-00 is a 35mm male to male vertical rigid Self-lock Spacer made of UL94V-2 rated natural colour nylon 6/6. It has wide ribs with locking fingers to provide a secure, rigid fit with extra stability. It fits Ø4mm hole one end and Ø4.8mm other end.
- Bracing arms for additional support
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
PCB Support Type
Lock-In Support
Height
35mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.739