Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90446
Order Code2785648
Product RangeHelaGuard Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90446
Order Code2785648
Product RangeHelaGuard Series
Technical Datasheet
Accessory TypeSealing Washer
Size (mm)16mm
Conduit MaterialTPE (Thermoplastic Elastomers)
For Use WithHellermanntyton HelaGuard 0.63" Dia Conduit Fittings
Product RangeHelaGuard Series
Technical Specifications
Accessory Type
Sealing Washer
Conduit Material
TPE (Thermoplastic Elastomers)
Product Range
HelaGuard Series
Size (mm)
16mm
For Use With
Hellermanntyton HelaGuard 0.63" Dia Conduit Fittings
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979