Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHENGSTLER
Manufacturer Part No0.635.815
Order Code233298
Technical Datasheet
No. of Digits / Alpha6
Digit Height4mm
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Panel Cutout Height14.2mm
Panel Cutout Width27mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for 0.635.815
1 Product Found
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
207VAC
Panel Cutout Height
14.2mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
253VAC
Panel Cutout Width
27mm
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028