Product Information
Alternatives for CM4141-20
1 Product Found
Product Overview
CM4141-20 is a 2000A AC True RMS clamp meter that features a uniquely designed slim jaw that lets you easily get into the narrow gaps between cables in crowded electrical distribution boxes without fear of damaging the cables or the clamp meter. The broad -25⁰C to 65⁰C operating temperature range and IP50 dustproof and waterproof enclosure to enable professionals to work quickly in crowded electrical distribution panels. The high current measurement capability makes it especially useful for industrial applications.
- Easily get into tight spaces
- Measures AC current, AC and DC voltage, DC+AC voltage, resistance, frequency, temperature and more
- Expanded -25°C to 65°C operating temperature range
- CAT IV 600V and CAT III 1000V rated
- Dimension is 65mm (2.56in) W x 247mm (9.72in) H x 35mm (1.38in) D
Contents
Clamp meter, Test lead L9207-10 X1, Carrying case C0203 X1, LR03 Alkaline battery X2, Instruction Manual X1, Usage notes X1.
Technical Specifications
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
1kV
600kohm
Auto, Manual
Clamp Meter Series
2kA
1.5kV
True RMS
-
No SVHC (16-Jul-2019)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate