Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoS-1608A(09)
Order Code3497733
Product RangeS1600
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
200+ | US$2.546 |
Price for:Each
Minimum: 200
Multiple: 200
US$509.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoS-1608A(09)
Order Code3497733
Product RangeS1600
Technical Datasheet
Product RangeS1600
No. of Contacts8Contacts
Pitch Spacing-
Contact Termination TypeThrough Hole
No. of Rows2 Row
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
S1600
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
No. of Contacts
8Contacts
Pitch Spacing
-
No. of Rows
2 Row
Contact Plating
Silver Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001