Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHITACHI
Manufacturer Part NoSP14N001-Z1
Order Code1537050
Technical Datasheet
Resolution240 x 128
Display AppearanceWhite on Black
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransmissive
LCD Display TypeFSTN
Module Size159.4mm x 101mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Display ConstructionCOB
Backlighting ColourWhite CCFL
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resolution
240 x 128
Logic Voltage
5V
Font Set
English, Japanese
LCD Display Type
FSTN
Operating Temperature Min
-10°C
Display Construction
COB
Product Range
-
Display Appearance
White on Black
Interface Type
Parallel
Display Mode
Transmissive
Module Size
159.4mm x 101mm
Operating Temperature Max
60°C
Backlighting Colour
White CCFL
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19