Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHITACHI
Manufacturer Part NoSP14N02L6ALCZ
Order Code2506865
Technical Datasheet
Resolution240 x 128
Display AppearanceWhite on Black
Logic Voltage5V
Interface TypeParallel
Font SetNo Font
Display ModeTransmissive
LCD Display TypeFSTN
Module Size159.4mm x 101mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourWhite LED
Product Range-
Product Overview
The SP14N02L6ALCZ is a 240 x 128 Dots Graphic LCD Display with parallel interface type and transmissive display mode. The upper polarizer is anti-glare type, while the bottom polarizer is transmissive type.
- 1/28 Duty
- 6 O'clock Viewing direction
- 50k hours LED lifetime
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Resolution
240 x 128
Logic Voltage
5V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Display Appearance
White on Black
Interface Type
Parallel
Display Mode
Transmissive
Module Size
159.4mm x 101mm
Operating Temperature Max
50°C
Backlighting Colour
White LED
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19