Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHOBUT
Manufacturer Part NoD72V40DC
Order Code1015925
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0V DC to 40V DC
Panel Cutout Height68mm
Panel Cutout Width68mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The D72V40DC is a flame retardant Analogue Panel Meter available with moving coil movements for DC use. This DIN panel meter has been supplied worldwide and is recognised for its quality and value. DIN 72 can be supplied with special fixing clips for slot mounting.
- Rugged pivot and jewel movement
- UL94V-0/1 Flammability rating
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
68mm
Product Range
-
Meter Range
0V DC to 40V DC
Panel Cutout Width
68mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14