Print Page
CSNE151-204
Current Sensor, ± 90A, AC/DC/Impulse, ± 15V, Through Hole, CSN Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoCSNE151-204
Order Code4418784
Product RangeCSN Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
2+ | US$65.714 |
6+ | US$62.122 |
Price for:Each
Minimum: 2
Multiple: 2
US$131.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoCSNE151-204
Order Code4418784
Product RangeCSN Series
Technical Datasheet
Supply Voltage Range-15V to 15V
Measured CurrentAC / DC / Impulse
Accuracy± 0.5%
Current Sensor TechnologyClosed Loop
Primary Current-90A to 90A
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product RangeCSN Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Supply Voltage Range
-15V to 15V
Accuracy
± 0.5%
Primary Current
-90A to 90A
Sensor Mounting
Through Hole
Operating Temperature Max
75°C
SVHC
To Be Advised
Measured Current
AC / DC / Impulse
Current Sensor Technology
Closed Loop
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
CSN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001