Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No861ZIC
Order Code107716
Technical Datasheet
No. of Gangs1
Internal Depth25mm
Electrical Box MaterialSteel
Electrical Box MountingDry Lining / Wall
For Use With-
Product Range-
Alternatives for 861ZIC
1 Product Found
Product Overview
The 861ZIC is a 1-gang Mounting Box with brass earth terminal fitted in the base and steel lugs one of which is adjustable.
Applications
Industrial
Technical Specifications
No. of Gangs
1
Electrical Box Material
Steel
For Use With
-
Internal Depth
25mm
Electrical Box Mounting
Dry Lining / Wall
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12