Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoFSS005WNGB
Order Code3408793
Product RangeFSS-SMT Series
Technical Datasheet
19 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$108.580 |
5+ | US$104.440 |
10+ | US$79.864 |
50+ | US$79.315 |
Price for:Each
Minimum: 1
Multiple: 1
US$108.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFSS005WNGB
Order Code3408793
Product RangeFSS-SMT Series
Technical Datasheet
Load Capacity509.8g
Force Sensor TypeTension/Compression Force Sensor
Supply Voltage10VDC
Force Sensor TechnologyPiezoresistive
Force Range Max5N
Force Range Min0N
Supply Voltage Min3.3VDC
Supply Voltage Max12.5VDC
Sensor MountingSurface Mount
Output InterfaceRatiometric
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFSS-SMT Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Capacity
509.8g
Supply Voltage
10VDC
Force Range Max
5N
Supply Voltage Min
3.3VDC
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
FSS-SMT Series
Force Sensor Type
Tension/Compression Force Sensor
Force Sensor Technology
Piezoresistive
Force Range Min
0N
Supply Voltage Max
12.5VDC
Output Interface
Ratiometric
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
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
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.338