Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoGLAB20D
Order Code3443049
Product RangeGLA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLAB20D
Order Code3443049
Product RangeGLA Series
Technical Datasheet
Limit Switch ActuatorTop Roller Lever
Contact ConfigurationDPDT
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max9.5N
Product RangeGLA Series
Contact Current DC Max2.8A
Contact Voltage DC Max24V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Top Roller Lever
Contact Current AC Max
6A
Operating Force Max
9.5N
Contact Current DC Max
2.8A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
120V
Product Range
GLA Series
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22