Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoGLCB01D
Order Code674540
Product RangeGLC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLCB01D
Order Code674540
Product RangeGLC Series
Technical Datasheet
Limit Switch ActuatorTop Roller Arm
Contact Configuration1NO / 1NC
Contact Current AC Max10A
Contact Voltage AC Max300V
Operating Force Max11N
Product RangeGLC Series
Contact Current DC Max10A
Contact Voltage DC Max250V
Alternatives for GLCB01D
2 Products Found
Technical Specifications
Limit Switch Actuator
Top Roller Arm
Contact Current AC Max
10A
Operating Force Max
11N
Contact Current DC Max
10A
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
300V
Product Range
GLC Series
Contact Voltage DC Max
250V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22