Product Information
Product Overview
SZL-VL-S-B-N-M is a SZL-VL-S series MICRO SWITCH miniature industrial type-limit switch. It is designed for use in applications where limited mounting space is available. With IP67 seal rating, this switch is suitable for OEM machinery that requires a rugged and reliable limit switch capable of being mounted in space restricted applications. Its design enhances ease of wiring with ample wiring space, and has an optional cable gland for faster and more efficient wiring termination. It gas a split-housing design made of a die-cast body and head with glass-filled, flame retardant thermoplastic cover. The cover is removable for easy access and ease of installation. Applications include scissor/boom position detection, vehicle accessibility lifts, escalators/motorized walkways, machine tools, mobile light towers, packaging equipment, conveyor equipment, overhead doors, agriculture equipment, rail passenger cars (internal doors).
- CCC and cULus approved
- Sealed to IP67, NEMA 1, 12, 13, snap-action contacts
- Die-cast metal housing with glass filled, flame-retardant thermoplastic cover
- Stainless steel levers with either steel and nylon rollers
- Mechanical life rating: 10 million cycles, electrical life rating: 0.5 million cycles
- Side rotary, adjustable lever actuator, nylon roller - Ø18 x 6.5roller/pin plunger
- Steel - R30 to R70 lever, 25°mm max pretravel, 15°mm max differential travel
- 70°mm min overtravel, 40°mm min travel to achieve positive opening
- 18Ncm [1.59in-lb] max operating force/torque, with M12 cable gland
- Operating temperature range from -20 to 70°C
Technical Specifications
Side Rotary Roller
500mA
0.08N-m
50mA
No SVHC (07-Jul-2017)
SPST-NO, SPST-NC
380V
SZL-VL-S Series
220V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate