Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No201047-2
Order Code1863618
Product RangeM Series Connectors
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No201047-2
Order Code1863618
Product RangeM Series Connectors
Technical Datasheet
Accessory TypeGuide Socket
For Use WithM Series Pin & Socket Connectors
Thread Size - Metric-
Thread Size - Imperial-
Screw Head Height6.35mm
Screw Length20.19mm
Product RangeM Series Connectors
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 201047-2 is a Guide Socket Kit with nuts and lockwashers. The guide corner socket made of stainless steel. It is suitable for use with 12-position high current connectors, 28-position high voltage connectors, 29-position mixed connectors, 75, 104 and 160-Cf position posted connectors, 75, 104 and 160-Cf position standard connectors.
- 6 to 32 Thread size
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Guide Socket
Thread Size - Metric
-
Screw Head Height
6.35mm
Product Range
M Series Connectors
For Use With
M Series Pin & Socket Connectors
Thread Size - Imperial
-
Screw Length
20.19mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722