Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
10 more incoming. You can reserve stock now
Delivery in 10-14 Business Days(US stock)
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$50.692 |
5+ | US$46.404 |
10+ | US$43.121 |
25+ | US$40.347 |
Price for:Each
Minimum: 1
Multiple: 1
US$50.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5362
Order Code4847714
Technical Datasheet
Connector TypeElectrical AC Power
Connector TypeElectrical AC Power
Current Rating20A
Connector ColourBrown
Connector Body MaterialPET (Polyethylene Terephthalate) Body
Voltage Rating VAC125V
Product Range-
Technical Specifications
Connector Type
Electrical AC Power
Current Rating
20A
Connector Body Material
PET (Polyethylene Terephthalate) Body
Product Range
-
Connector Type
Electrical AC Power
Connector Colour
Brown
Voltage Rating VAC
125V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123379