Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYNIX SEMICONDUCTOR
Manufacturer Part NoH27UAG8T2BTR-BC
Order Code2147273
Product Range3V SLC NAND Flash Memories
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHYNIX SEMICONDUCTOR
Manufacturer Part NoH27UAG8T2BTR-BC
Order Code2147273
Product Range3V SLC NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density16Gbit
Memory Configuration2G x 8bit
Interfaces-
IC Case / PackageTSOP-I
No. of Pins48Pins
Clock Frequency Max-
Access Time20ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range3V SLC NAND Flash Memories
Technical Specifications
Flash Memory Type
SLC NAND
Memory Configuration
2G x 8bit
IC Case / Package
TSOP-I
Clock Frequency Max
-
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
Product Range
3V SLC NAND Flash Memories
Memory Density
16Gbit
Interfaces
-
No. of Pins
48Pins
Access Time
20ns
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188