Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYNIX SEMICONDUCTOR
Manufacturer Part NoHY27US08121A-TPCB
Order Code1182451
Product Range3V SLC NAND Flash Memories
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHYNIX SEMICONDUCTOR
Manufacturer Part NoHY27US08121A-TPCB
Order Code1182451
Product Range3V SLC NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
IC Case / PackageTSOP
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range3V SLC NAND Flash Memories
Alternatives for HY27US08121A-TPCB
1 Product Found
Technical Specifications
Flash Memory Type
SLC NAND
No. of Pins
48Pins
Supply Voltage Max
3.6V
Operating Temperature Min
0°C
Product Range
3V SLC NAND Flash Memories
IC Case / Package
TSOP
Supply Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.2.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188