Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoTDS12
Order Code1360341
Also Known As7640144716943
Technical Datasheet
12 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$28.837 |
Price for:Each
Minimum: 1
Multiple: 1
US$28.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoTDS12
Order Code1360341
Also Known As7640144716943
Technical Datasheet
Applicator TypePolyethylene Solvents
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TDS12 is a standard ESD-sate polyethylene Solvent Dispenser ideal for a wide range of applications in the electronic industry as well as for chemistry laboratories. It has no stopper or cap to remove. Just touch the dispensing dish with a brush, cloth or other applicator and solvent is brought to the surface the instant it is needed. Stainless steel valves seal contents in bottle until used, preventing split is, dripping and escaping fumes from endangering the technician. Fluid pumped into the dish doesn't drip back into the bottle, keeping stored liquids uncontaminated. Made of static dissipative plastic.
- Dispense clean
- Prevent evaporation and contamination
- Prevents fumes, accident and spillage
- Easy one-touch operation
- No charge generation, no fire or explosion ignition risk
Applications
Medical
Technical Specifications
Applicator Type
Polyethylene Solvents
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39233010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078