Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoNC1V-1100-3AA
Order Code1799917
Product RangeNC1V Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIDEC
Manufacturer Part NoNC1V-1100-3AA
Order Code1799917
Product RangeNC1V Series
Technical Datasheet
Product RangeNC1V Series
Current Rating3A
No. of Poles1 Pole
Input Voltage VAC250V
Interrupting Capacity2.5kA
Trip Time240s
Dielectric Strength2kV
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
NC1V Series
No. of Poles
1 Pole
Interrupting Capacity
2.5kA
Dielectric Strength
2kV
Current Rating
3A
Input Voltage VAC
250V
Trip Time
240s
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093214