Print Page
Product Information
ManufacturerIDEC
Manufacturer Part NoRJ1S-CL-A240
Order Code9535594
Product RangeRJ Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage240VAC
Contact Current12A
Product RangeRJ Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance25.57kohm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
25.57kohm
Coil Voltage
240VAC
Product Range
RJ Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505