Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILME
Manufacturer Part NoAPS11
Order Code3376250
Product RangeILME Die-Cast Aluminium Alloy Enclosure Series
Also Known AsGTIN UPC EAN: 8015747122870
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$24.629 |
Price for:Each
Minimum: 1
Multiple: 1
US$24.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoAPS11
Order Code3376250
Product RangeILME Die-Cast Aluminium Alloy Enclosure Series
Also Known AsGTIN UPC EAN: 8015747122870
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminium Alloy
External Height - Metric115mm
External Width - Metric140mm
External Depth - Metric61mm
IP RatingIP67
Body ColourGrey
NEMA Rating-
External Height - Imperial4.53"
External Width - Imperial5.51"
External Depth - Imperial2.4"
Product RangeILME Die-Cast Aluminium Alloy Enclosure Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
- Stainless steel cover screws
- Pre-applied anti-ageing gasket
- Temperature range from -40ºC to +110ºC
- Supplied complete with brass insert, screw, wire terminal and washer for 6mm² earth terminals
- O-rings to make cover screws captive, included
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
115mm
External Depth - Metric
61mm
Body Colour
Grey
External Height - Imperial
4.53"
External Depth - Imperial
2.4"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium Alloy
External Width - Metric
140mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
ILME Die-Cast Aluminium Alloy Enclosure Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.398