Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.T79P050H-LF
Order Code3763040
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.T79P050H-LF
Order Code3763040
Technical Datasheet
Supply Voltage Min3V
Sound Pressure Level (SPL)85dB
Resonant Frequency2400Hz
Supply Voltage Max8V
Operating Current Max40mA
SVHCNo SVHC (15-Jun-2015)
Product Overview
A compact, magnetic transducer with a PCB mounting design and removable masking seal. The transducer has a black Noryl housing and requires external drive circuitry.
- Operating voltage: 3-8V DC
- Resonant frequency: 2400Hz
- Coil Impedance (2400Hz): 80 ohm
- Sound Level @ 0.1m: 85dB
- Current rating: 40mA max.
- Dimensions (Dia x H): Ø12x9mm
- PCB pin pitch: 6.5mm
Technical Specifications
Supply Voltage Min
3V
Resonant Frequency
2400Hz
Operating Current Max
40mA
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
8V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005