Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRGPS4067D1
Order Code2781017
Product RangeTrench
Also Known AsSP001512434
Technical Datasheet
Continuous Collector Current240A
Collector Emitter Saturation Voltage1.7V
Power Dissipation750W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-274AA
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTrench
Alternatives for AUIRGPS4067D1
1 Product Found
Technical Specifications
Continuous Collector Current
240A
Power Dissipation
750W
Transistor Case Style
TO-274AA
Operating Temperature Max
175°C
Product Range
Trench
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426