Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoBB833E6327HTSA1
Order Code2432690
Product RangeBB833
Also Known AsBB 833 E6327, SP000010437
Technical Datasheet
Capacitance10pF
Forward Current Max20mA
Reverse Voltage30V
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode MountingSurface Mount
Product RangeBB833
SVHCNo SVHC (17-Dec-2015)
Product Overview
The BB 833 E6327 is a Silicon Tuning Diode with single configuration. It has extended frequency range up to 2.5GHz and specially designed for use in TV-sat tuners.
- High capacitance ratio
- -55 to 150°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Capacitance
10pF
Reverse Voltage
30V
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Forward Current Max
20mA
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
BB833
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000608