Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoBBY6605WH6327XTSA1
Order Code2725713
Product RangeBBY66
Also Known AsBBY 66-05W H6327, SP000743582
Technical Datasheet
Capacitance13.5pF
Forward Current Max50mA
Reverse Voltage12V
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode MountingSurface Mount
Product RangeBBY66
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
13.5pF
Reverse Voltage
12V
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Forward Current Max
50mA
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
BBY66
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004