Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGSF1717MN26E6327XTSA1
Order Code2565699
Also Known AsBGSF 1717MN26 E6327, SP001135902
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSF1717MN26E6327XTSA1
Order Code2565699
Also Known AsBGSF 1717MN26 E6327, SP001135902
Technical Datasheet
Frequency Min0.1GHz
Frequency Max2.7GHz
RF IC Case StyleTSNP
No. of Pins26Pins
Supply Voltage Min1.2V
Supply Voltage Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
0.1GHz
RF IC Case Style
TSNP
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
2.7GHz
No. of Pins
26Pins
Supply Voltage Max
1.8V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability