Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSZ215CHXTMA1
Order Code4319317
Product RangeOptiMOS 2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | US$0.535 |
| 15000+ | US$0.524 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
US$2,675.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ215CHXTMA1
Order Code4319317
Product RangeOptiMOS 2 Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel5.1A
Continuous Drain Current Id P Channel5.1A
Drain Source On State Resistance N Channel0.041ohm
Drain Source On State Resistance P Channel0.041ohm
Transistor Case StyleTSDSON
No. of Pins8Pins
Power Dissipation N Channel2.5W
Power Dissipation P Channel2.5W
Operating Temperature Max175°C
Product RangeOptiMOS 2 Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
5.1A
Drain Source On State Resistance P Channel
0.041ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.5W
Product Range
OptiMOS 2 Series
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
5.1A
Drain Source On State Resistance N Channel
0.041ohm
Transistor Case Style
TSDSON
Power Dissipation N Channel
2.5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
Product traceability