Product Information
Product Overview
The SAB-C167CR-LM HA+ is a 16-bit single-chip high performance Microcontroller combines advantages of both RISC and CISC processors and of advanced peripheral subsystems in a very well-balanced way. In addition the on-chip memory blocks allow the design of compact systems with maximum performance. This featured single-chip CMOS microcontrollers. This combines high CPU performance (up to 16.5million instructions per second) with high peripheral functionality and enhanced IO-capabilities. It also provides clock generation via PLL and various on-chip memory modules such as program ROM, internal RAM and extension RAM.
- Clock generation via on-chip PLL via prescaler or via direct clock input
- Enhanced Boolean -bit manipulation facilities
- Additional instructions to support HLL and operating systems
- Register-based design with multiple variable register banks
- Single-cycle context switching support
- Two multi-functional general purpose timer units with 5 timers
- Two serial channels (synchronous/asynchronous and high-speed-synchronous)
- Five programmable chip-select signals
- Hold and hold-acknowledge bus arbitration support
- Idle and power down modes
- Programmable watchdog timer and oscillator watchdog
- On-chip bootstrap loaders
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial, Automotive
Technical Specifications
C166 Family C167CR Series Microcontrollers
16 bit
-
MQFP
CAN, SPI, USART
16Channels
4.5V
0°C
Surface Mount
C166
MSL 3 - 168 hours
C166
25MHz
144Pins
111I/O's
4KB
10Bit
5.5V
70°C
C167CR
AEC-Q100
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate