Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY37128P100-100AXC
Order Code8911363
Technical Datasheet
Propagation Delay6.5ns
No. of I/O's128I/O's
Frequency100MHz
Supply Current Max0
Supply Voltage Min0
Supply Voltage Max0
Logic Case StyleTQFP
No. of Pins100Pins
Product Range-
Technical Specifications
Propagation Delay
6.5ns
Frequency
100MHz
Supply Voltage Min
0
Logic Case Style
TQFP
Product Range
-
No. of I/O's
128I/O's
Supply Current Max
0
Supply Voltage Max
0
No. of Pins
100Pins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125