Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD101B102ELE6327XTMA1
Order Code4384056
Product RangeESD101-B1-02 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
15000+ | US$0.079 |
45000+ | US$0.077 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
US$1,185.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD101B102ELE6327XTMA1
Order Code4384056
Product RangeESD101-B1-02 Series
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case StyleTSLP-2-20
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd30W
Product RangeESD101-B1-02 Series
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
30W
Automotive Qualification Standard
-
Diode Case Style
TSLP-2-20
Operating Voltage
5.5V
Product Range
ESD101-B1-02 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability