Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD110B102ELSE6327XTSA1
Order Code2725734RL
Product RangeESD110-B1
Also Known AsESD110-B1-02ELS E6327, SP001061684
Technical Datasheet
Clamping Voltage Vc Max44V
Diode Case StyleTSSLP-2-4
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESD110-B1
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
44V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSSLP-2-4
Operating Voltage
-
Product Range
ESD110-B1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability