Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD112B102ELSE6327XTSA1
Order Code2480932
Product RangeESD112-B1-02 Series
Also Known AsESD112-B1-02ELS E6327, SP001061690
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD112B102ELSE6327XTSA1
Order Code2480932
Product RangeESD112-B1-02 Series
Also Known AsESD112-B1-02ELS E6327, SP001061690
Technical Datasheet
Clamping Voltage Vc Max29V
Diode Case StyleTSSLP-2-4
No. of Pins2Pins
Operating Voltage5.3V
Power Dissipation Pd-
Product RangeESD112-B1-02 Series
Automotive Qualification Standard-
Alternatives for ESD112B102ELSE6327XTSA1
1 Product Found
Technical Specifications
Clamping Voltage Vc Max
29V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSSLP-2-4
Operating Voltage
5.3V
Product Range
ESD112-B1-02 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
Product traceability