Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF450R12KS4BOSA1
Order Code2726111
Product RangeEconoPACK 2
Also Known AsF4-50R12KS4, SP000100431
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoF450R12KS4BOSA1
Order Code2726111
Product RangeEconoPACK 2
Also Known AsF4-50R12KS4, SP000100431
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationFour Pack
Continuous Collector Current70A
DC Collector Current70A
Collector Emitter Saturation Voltage Vce(on)3.2V
Collector Emitter Saturation Voltage3.2V
Power Dissipation355W
Power Dissipation Pd355W
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 2 Fast
Transistor MountingPanel
Product RangeEconoPACK 2
SVHCNo SVHC (08-Jul-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
70A
Collector Emitter Saturation Voltage Vce(on)
3.2V
Power Dissipation
355W
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
125°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 2 Fast
Product Range
EconoPACK 2
IGBT Configuration
Four Pack
DC Collector Current
70A
Collector Emitter Saturation Voltage
3.2V
Power Dissipation Pd
355W
Junction Temperature Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.210013
Product traceability