Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF300R12MS4BOSA1
Order Code2726134
Product RangeEconoDUAL 3
Also Known AsFF300R12MS4, SP000091943
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R12MS4BOSA1
Order Code2726134
Product RangeEconoDUAL 3
Also Known AsFF300R12MS4, SP000091943
Technical Datasheet
IGBT ConfigurationDual
Transistor PolarityN Channel
DC Collector Current370A
Continuous Collector Current370A
Collector Emitter Saturation Voltage3.2V
Collector Emitter Saturation Voltage Vce(on)3.2V
Power Dissipation Pd1.95kW
Power Dissipation1.95kW
Operating Temperature Max125°C
Junction Temperature Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 2 Fast
Transistor MountingPanel
Product RangeEconoDUAL 3
SVHCNo SVHC (08-Jul-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
370A
Collector Emitter Saturation Voltage
3.2V
Power Dissipation Pd
1.95kW
Operating Temperature Max
125°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Stud
IGBT Technology
IGBT 2 Fast
Product Range
EconoDUAL 3
Transistor Polarity
N Channel
Continuous Collector Current
370A
Collector Emitter Saturation Voltage Vce(on)
3.2V
Power Dissipation
1.95kW
Junction Temperature Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.377162
Product traceability