Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP30R06KE3BOSA1
Order Code2839511
Product RangeEconoPIM 2
Also Known AsFP30R06KE3, SP000091921
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP30R06KE3BOSA1
Order Code2839511
Product RangeEconoPIM 2
Also Known AsFP30R06KE3, SP000091921
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Transistor PolarityN Channel
DC Collector Current37A
Continuous Collector Current37A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation Pd125W
Power Dissipation125W
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPIM 2
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
DC Collector Current
37A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
125W
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
600V
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPIM 2
Transistor Polarity
N Channel
Continuous Collector Current
37A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
125W
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability