Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS100R12KT4PBPSA1
Order Code2781251
Also Known AsFS100R12KT4P, SP001419630
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS100R12KT4PBPSA1
Order Code2781251
Also Known AsFS100R12KT4P, SP001419630
Technical Datasheet
IGBT Configuration-
Continuous Collector Current100A
Collector Emitter Saturation Voltage2.1V
Power Dissipation515W
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleEconoPACK
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
-
Collector Emitter Saturation Voltage
2.1V
Operating Temperature Max
150°C
Transistor Case Style
EconoPACK
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Continuous Collector Current
100A
Power Dissipation
515W
Junction Temperature Tj Max
150°C
IGBT Termination
Press Fit
IGBT Technology
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability