Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS800R07A2E3B31BOSA1
Order Code2726192
Product RangeHybridPACK 2
Also Known AsFS800R07A2E3_B31, SP001064622
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS800R07A2E3B31BOSA1
Order Code2726192
Product RangeHybridPACK 2
Also Known AsFS800R07A2E3_B31, SP001064622
Technical Datasheet
IGBT Configuration-
Transistor PolarityN Channel
DC Collector Current700A
Continuous Collector Current700A
Collector Emitter Saturation Voltage1.3V
Collector Emitter Saturation Voltage Vce(on)1.3V
Power Dissipation Pd1.55kW
Power Dissipation1.55kW
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeHybridPACK 2
SVHCNo SVHC (08-Jul-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
-
DC Collector Current
700A
Collector Emitter Saturation Voltage
1.3V
Power Dissipation Pd
1.55kW
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
650V
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
HybridPACK 2
Transistor Polarity
N Channel
Continuous Collector Current
700A
Collector Emitter Saturation Voltage Vce(on)
1.3V
Power Dissipation
1.55kW
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.444691
Product traceability