Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGA03N120H2XKSA1
Order Code1832369
Also Known AsIGA03N120H2 , SP000215371
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGA03N120H2XKSA1
Order Code1832369
Also Known AsIGA03N120H2 , SP000215371
Technical Datasheet
Continuous Collector Current3A
Collector Emitter Saturation Voltage2.8V
Power Dissipation29W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The IGA03N120H2 is a huge IGBT portfolio addressing soft switching/resonant and hard switching topologies. The 2nd generation high speed-technology for 1200V applications offers loss reduction in resonant circuits, temperature stable behaviour, parallel switching capability, tight parameter distribution and simple gate-control.
- Loss reduction in resonant circuit
- Temperature stable behaviour
- Parallel switching capability
- Tight parameter distribution
- EOFF optimized for IC = 1A
- ±20V Gate-emitter voltage
- 29W Power dissipation at 25°C
Applications
Power Management
Technical Specifications
Continuous Collector Current
3A
Power Dissipation
29W
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.8V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195