Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGB03N120H2ATMA1
Order Code1832370
Also Known AsIGB03N120H2 , SP000014616
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGB03N120H2ATMA1
Order Code1832370
Also Known AsIGB03N120H2 , SP000014616
Technical Datasheet
Continuous Collector Current3A
Collector Emitter Saturation Voltage2.8V
Power Dissipation62.5W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Continuous Collector Current
3A
Power Dissipation
62.5W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.8V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143