Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGW30N100TFKSA1
Order Code2725779
Product RangeTRENCHSTOP™
Also Known AsIGW30N100T, SP000380845
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGW30N100TFKSA1
Order Code2725779
Product RangeTRENCHSTOP™
Also Known AsIGW30N100T, SP000380845
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.55V
Power Dissipation412W
Collector Emitter Voltage Max1kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP™
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
412W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP™
Collector Emitter Saturation Voltage
1.55V
Collector Emitter Voltage Max
1kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004