Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKB03N120H2ATMA1
Order Code1832377
Also Known AsIKB03N120H2, SP000014272
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKB03N120H2ATMA1
Order Code1832377
Also Known AsIKB03N120H2, SP000014272
Technical Datasheet
Continuous Collector Current3A
Collector Emitter Saturation Voltage2.8V
Power Dissipation62.5W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Continuous Collector Current
3A
Power Dissipation
62.5W
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.8V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143