Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR21362PBF
Order Code1023217
Technical Datasheet
No. of Channels6Channels
Gate Driver Type-
No. of Pins28Pins
Source Current200mA
Sink Current350mA
Supply Voltage Min11.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay425ns
Output Delay400ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
6Channels
No. of Pins
28Pins
Sink Current
350mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
400ns
Qualification
-
Gate Driver Type
-
Source Current
200mA
Supply Voltage Min
11.5V
Operating Temperature Min
-40°C
Input Delay
425ns
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002