Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2156STRPBF
Order Code8639795
Product RangeIR2156
Also Known AsIR2156STRPBF, SP001576046
Technical Datasheet
Ballast Controller Type-
Supply Voltage Min10.5V
Supply Voltage Max16.5V
IC Case / PackageSOIC
No. of Pins16Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product RangeIR2156
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Ballast Controller Type
-
Supply Voltage Max
16.5V
No. of Pins
16Pins
Operating Temperature Max
125°C
MSL
-
Supply Voltage Min
10.5V
IC Case / Package
SOIC
Operating Temperature Min
-25°C
Product Range
IR2156
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002