Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2166SPBF
Order Code8639000
Product RangeIR2166
Technical Datasheet
Ballast Controller TypePFC and Ballast Controller
Supply Voltage Min10V
Supply Voltage Max17V
IC Case / PackageSOIC
No. of Pins16Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product RangeIR2166
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Ballast Controller Type
PFC and Ballast Controller
Supply Voltage Max
17V
No. of Pins
16Pins
Operating Temperature Max
125°C
MSL
-
Supply Voltage Min
10V
IC Case / Package
SOIC
Operating Temperature Min
-25°C
Product Range
IR2166
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004