Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR3556MTRPBF
Order Code2762347
Product RangePowIRstage
Also Known AsSP001526264
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR3556MTRPBF
Order Code2762347
Product RangePowIRstage
Also Known AsSP001526264
Technical Datasheet
Input Voltage Min4.5V
Input Voltage Max15V
Output Current50A
Output Voltage Min250mV
Output Voltage Max5.5V
DC / DC Converter IC CasePQFN
No. of Pins30Pins
Switching Frequency Max1MHz
Product RangePowIRstage
MSLMSL 2 - 1 year
IC Generic NumberIR3556
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Input Voltage Min
4.5V
Output Current
50A
Output Voltage Max
5.5V
No. of Pins
30Pins
Product Range
PowIRstage
IC Generic Number
IR3556
Input Voltage Max
15V
Output Voltage Min
250mV
DC / DC Converter IC Case
PQFN
Switching Frequency Max
1MHz
MSL
MSL 2 - 1 year
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
Product traceability