Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR3742MTRPBF
Order Code2780935
Also Known AsSP001530576
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR3742MTRPBF
Order Code2780935
Also Known AsSP001530576
Technical Datasheet
Input Voltage Min4.5V
Input Voltage Max7.5V
Output Current20A
Output Voltage Min6.5V
Output Voltage Max7V
DC / DC Converter IC CasePQFN
No. of Pins16Pins
Switching Frequency Max1.5MHz
Product Range-
IC Generic NumberIR3742
Technical Specifications
Input Voltage Min
4.5V
Output Current
20A
Output Voltage Max
7V
No. of Pins
16Pins
Product Range
-
Input Voltage Max
7.5V
Output Voltage Min
6.5V
DC / DC Converter IC Case
PQFN
Switching Frequency Max
1.5MHz
IC Generic Number
IR3742
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00137